TE Connectivity 696304-1 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation | Fully Insulated Heat Shrink |
| Insulation Material | Polyolefin |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.