Fully insulated quick disconnect terminal featuring brass body and contact material, both plated with tin. Designed for 14-16 AWG wire, this female terminal offers a 300V AC voltage rating and a 4.06mm insulation diameter. The blue nylon insulation ensures secure and safe connections, with a total length of 22.38mm and a depth of 9.52mm. This RoHS compliant component is supplied loose in quantities of 1000.
TE Connectivity 696366-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 9.52mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Fully Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.06mm |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Lead Free | Not Applicable |
| Length | 22.38mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696366-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
