This insulated quick disconnect terminal features a brass male contact with tin plating, designed for 14-16 AWG wire. The blue nylon insulation has a 4.06mm diameter and the terminal measures 22mm in length with a 6.35mm width and 0.81mm tab thickness. This straight, free-hanging terminal is supplied loose piece in a 1000-piece package and is RoHS compliant.
TE Connectivity 696369-1 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.06mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 22mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Shrouded | No (Without) |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Width | 6.35mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696369-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
