
Male quick disconnect terminal featuring brass body and contact material, both plated with tin. Designed for 10-12 AWG wire, it offers a straight, free-hanging orientation with a 6.35mm tab width and 0.81mm tab thickness. The insulated nylon housing is yellow, and the component is RoHS compliant and lead-free. Supplied in loose piece packaging with a quantity of 1000.
TE Connectivity 696372-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Gender | Male |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Shrouded | No (Without) |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696372-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
