PIDG Ring Tongue Terminal for 24-26 AWG wire, featuring a copper contact with tin plating. This insulated terminal, constructed with PVDF insulation, offers an insulated wire support and a natural color finish. Designed for free-hanging mounting, it has a stud diameter of 0.119 inches and a tongue thickness of 0.027 inches. The terminal is RoHS and ELV compliant, supplied in loose piece packaging.
TE Connectivity 696420-2 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | PVDF |
| Length | 0.741inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.119inch |
| Termination | Circular |
| Tongue Thickness | 0.027inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.082inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696420-2 to view detailed technical specifications.
No datasheet is available for this part.