PIDG Ring Tongue Terminal, designed for 24-26 AWG wire, features a copper contact with tin plating for reliable conductivity. This insulated terminal offers a maximum operating temperature of 150°C and a minimum of -40°C, with a PVDF insulation material and an insulation diameter of 2.08mm. It supports insulated wire and mounts free-hanging with a single hole. The terminal has a stud size of M4, a stud diameter of 0.171 inches, and a tongue thickness of 0.027 inches. This RoHS and ELV compliant component is supplied loose piece in a package quantity of 1000.
TE Connectivity 696420-5 technical specifications.
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.08mm |
| Insulation Material | PVDF |
| Length | 0.819inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.171inch |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.027inch |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Diameter | 0.082inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696420-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.