
Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating. Insulated with PVDF, it offers a maximum operating temperature of 150°C and a minimum of -40°C. The terminal has a stud diameter of 0.145 inches (M3.5) and a length of 0.787 inches, with a tongue thickness of 0.79mm. Designed for free-hanging mounting, it includes insulated wire support and is RoHS compliant.
TE Connectivity 696422-4 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | PVDF |
| Length | 0.787inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.145inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696422-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.