Ring tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating. Offers insulated wire support with a PVDF insulation material and a 0.125-inch insulation diameter. Designed for free-hanging mounting, this terminal has a 0.265-inch stud diameter (M6) and a 27.51mm length. Operating temperature range is -40°C to 150°C, with RoHS and ELV compliance.
TE Connectivity 696422-7 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | PVDF |
| Length | 1.083inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696422-7 to view detailed technical specifications.
No datasheet is available for this part.