
Ring tongue terminal for 14-16 AWG wire, featuring a copper body with tin plating. This insulated terminal offers a straight orientation and a 5mm stud diameter, with a maximum operating temperature of 150°C. Constructed from copper with PVDF insulation, it supports insulated wire and is RoHS compliant.
TE Connectivity 696423-6 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.81mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 0.85inch |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.79mm |
| Tongue Thickness | 0.031inch |
| Width | 7.92mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696423-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.