Yellow insulated ring tongue terminal for general applications. Features copper contact material with tin plating, designed for 10-12 AWG wire. Insulated with PVDF for a maximum insulation diameter of 5.84mm. This free-hanging terminal has a 3.68mm stud diameter (M3.5) and a tongue thickness of 0.039 inches. RoHS and ELV compliant.
TE Connectivity 696424-4 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | PVDF |
| Length | 1.088inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696424-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.