
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal offers a maximum operating temperature of 150°C and a minimum of -40°C, with a PVDF insulation material and a 5.84mm insulation diameter. It has a straight orientation, a stud diameter of 4.34mm (M4 stud size), and a tongue thickness of 0.039 inches. The terminal is RoHS compliant and ELV compliant, supplied in loose piece packaging.
TE Connectivity 696424-5 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 1.088inch |
| Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.039inch |
| Width | 9.53mm |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696424-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
