TE Connectivity 696424-9 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Length | 1.419inch |
| Material | Copper |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.39inch |
| Tongue Thickness | 0.039inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696424-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.