TE Connectivity 696430-4 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Sealable | No (Without) |
| Stud Diameter | 0.145inch |
| Stud Size | M3.5 |
| Tongue Thickness | 1.27mm |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696430-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.