Ring tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating. Insulated with PVDF for a 5.84mm insulation diameter, this terminal offers insulated wire support and a 26.7mm overall length. It has a 0.197-inch stud diameter and a 1.27mm tongue thickness, designed for loose piece packaging. RoHS compliant and ELV compliant.
TE Connectivity 696430-6 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.197inch |
| Termination | Circular |
| Tongue Thickness | 1.27mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696430-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.