Yellow, insulated ring terminal with a bent tongue design for 90-degree wire entry. Features copper contact material with tin plating for reliable conductivity. Designed for crimp termination, it supports insulated wire with a maximum insulation diameter of 13.08mm and accommodates wire sizes up to 0.515 inches. The terminal has a 5mm stud diameter and a 1.22mm tongue thickness, offering a free-hanging mounting style.
TE Connectivity 696434-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 13.08mm |
| Insulation Material | PVC |
| Length | 1.19inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Tongue Thickness | 1.22mm |
| Wire/Cable Diameter | 0.515inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 696434-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.