TE Connectivity 696560-1 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | PIDG |
| Termination | Rectangular |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696560-1 to view detailed technical specifications.
No datasheet is available for this part.