TE Connectivity 696634-1 technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.933inch |
| Material | Copper |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -50°C |
| Number of Holes | 1 |
| Package Quantity | 1 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Tongue Thickness | 0.048inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696634-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.