TE Connectivity 696665-1 technical specifications.
| Family | 696665 |
| Gender | N/A |
| Manufacturer | TE Connectivity / AMP Brand |
| Part No | 696665-1 |
| RoHS | Yes |
| Operating Temperature | 170(Max) C |
| Type | Ring Tongue Terminal |
| Wire Size | 10-12 AWG |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696665-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.