TE Connectivity 696711-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 1.604inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
