
TE Connectivity 696730-1 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 42.06mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 696730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.