TE Connectivity 696736-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| ELV | Compliant |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.695inch |
| Material | Copper |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | STRATO-THERM |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 696736-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.