
TE Connectivity 696872-1 technical specifications.
| Product Length (mm) | 50.8 |
| Product Depth (mm) | 15.92 |
| Type | Ring Tongue Terminal |
| Plating | Nickel |
| Wire Size | 4AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 696872-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.