TE Connectivity 69690-2 technical specifications.
| ELV | Not Applicable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Wire/Cable Type | Coaxial |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 69690-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.