TE Connectivity 696992-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.08mm |
| Material | Copper |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Diamond Grip |
| Termination | Circular |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 696992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.