TE Connectivity 69877 technical specifications.
| ELV | Not Applicable |
| Mount | Wire |
| RoHS Compliant | Yes |
| Series | PIDG, Plasti-Grip |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 69877 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.