
TE Connectivity 69911 technical specifications.
| Contact Plating | Gold |
| ELV | Not Applicable |
| Mount | Through Hole |
| Number of Contacts | 55 |
| Number of Rows | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 69911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
