
TE Connectivity 699680-000 technical specifications.
| ELV | Non-Compliant |
| Gender | Female |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Plating | Anodized |
| Radiation Hardening | No |
| Series | MTC |
| Shielding | Unshielded |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 699680-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
