TE Connectivity 699975-1 technical specifications.
| Package/Case | SMD/SMT |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Insulation Material | Glass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 699975-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.