
3-position, male mains power connector with straight orientation and quick connect termination. Features a 6A current rating and 250VAC voltage rating, suitable for snap-in mounting with a panel thickness of 2.49mm. Operating temperature range is -10°C to 40°C, with a leakage current of 2uA. This lead-free, RoHS compliant component is supplied in bulk packaging.
TE Connectivity 6CHS1 technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 64.26mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 31.24mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Panel Thickness | 2.49mm |
| RoHS Compliant | Yes |
| Series | C, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6CHS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
