
3-pole, 6A, 250V AC mains power connector with quick connect termination. This straight, male I/O connector features a black module body, panel snap-in mounting, and a 34.1mm height. Designed for general purpose applications, it operates within a temperature range of -10°C to 40°C and is RoHS compliant.
TE Connectivity 6CUFS1 technical specifications.
| Body Color | Black |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Filter Type | GENERAL PURPOSE |
| Fuse | No |
| Gender | Male |
| Height | 34.1mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 42 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CU |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6CUFS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
