
TE Connectivity 6ED8C technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Fuse | No |
| Height | 20.6mm |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6ED8C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.