
TE Connectivity 6EDL1SC technical specifications.
| Approvals | UL, CSA, VDE |
| Package/Case | Module |
| Current | 4A |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Panel Thickness | 3.2mm |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EDL1SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.