
3-position, male, straight mains power connector with Faston termination. Rated for 6A and 250VAC, featuring a panel mount with flanges and a single port. Includes a fuse and operates within a temperature range of -10°C to 40°C. This RoHS and ELV compliant module offers a leakage current of 250uA.
TE Connectivity 6EDL4M technical specifications.
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 56.66mm |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EDL4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.