Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

6EF4

Datasheet
6A, 250VAC, MALE, MAINS POWER CONNECTOR
TE Connectivity

6EF4

6A, 250VAC, MALE, MAINS POWER CONNECTOR

  1. Connectors & Interconnects
  2. I/O Connectors
  1. Connectors & Interconnects
  2. I/O Connectors
  3. Power Connectors
  4. Mains

Frequency50,60 Hz
Current6A
Current Rating6A
MountingThrough Hole, Panel, Screw, Flanges
Quick Jump:

Technical Specifications

TE Connectivity 6EF4 technical specifications.

General

Current
6A
Current Rating
6A
Fuse
No
Lead Free
Lead Free
Max Current Rating
6A
Max Operating Temperature
40°C
Min Operating Temperature
-10°C
Max Voltage Rating (AC)
250V
Mount
Through Hole, Panel, Screw, Flanges
Operating Frequency
50,60 Hz
Package Quantity
40
RoHS Compliant
Yes
Series
EF
Termination
Wire Leads
Voltage Rating (AC)
250V

Compliance

RoHS
Compliant

Datasheet

TE Connectivity 6EF4 Datasheet

Download the complete datasheet for TE Connectivity 6EF4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com