
3-pole, 3-position male mains power connector with a 6A current rating and 250VAC voltage rating. Features solder termination, panel/flange/screw mounting, and a straight orientation. Includes a fuse and operates within a temperature range of -10°C to 40°C. RoHS compliant.
TE Connectivity 6EGG1-2 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 6A |
| ELV | Compliant |
| Fuse | Yes |
| Gender | Male |
| Inductance | 0.93mH |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 36 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | GG, Corcom |
| Termination | Faston |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 44.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6EGG1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
