This 3-pole, 3-contact male mains power connector is designed for AC applications, featuring a 6A current rating and a maximum voltage rating of 250V AC. It offers chassis mount, snap-in, and panel mounting options with a straight orientation and solder termination. The connector operates within a temperature range of -10°C to 40°C and includes a fuse. Its module package is suitable for general-purpose filtering with an inductance of 0.465mH and resistance of 6GR.
TE Connectivity 6J4 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 6A |
| Current Rating | 6A |
| Depth | 47.5mm |
| Filter Type | GENERAL PURPOSE |
| Fuse | Yes |
| Gender | Male |
| Inductance | 0.465mH |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Snap in, Panel |
| Number of Contacts | 3 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Operating Frequency | 150 to 30000 KHz |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 6GR |
| RoHS Compliant | Yes |
| Series | J |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6J4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.