
General purpose terminal block featuring a 2-position, right-angle, through-hole solder termination. Rated for 25A per contact and 300V, this thermoplastic insulated component offers a 9.53mm pitch and accommodates wire gauges from 12AWG to 22AWG. Constructed with steel terminals and zinc plating, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant.
TE Connectivity 6PCR-02-006 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCR-02-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.