
3-position, single-row barrier strip terminal block with right-angle, through-hole solder termination. Features a 9.53mm pitch, 25A current rating per contact, and 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals. Includes mounting ears and inserts for panel or chassis mounting. Rated UL94 V-0 for flammability and is RoHS and ELV compliant.
TE Connectivity 6PCR-03-008 technical specifications.
| Color | Black |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 1.936inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCR-03-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.