Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

6PCR-05

Datasheet
Conn Barrier Strip 5 POS 9.53mm Screw RA Cable Mount
TE Connectivity

6PCR-05

Conn Barrier Strip 5 POS 9.53mm Screw RA Cable Mount

  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  1. Connectors & Interconnects
  2. Terminals & Terminal Blocks
  3. Terminal Blocks

MountingCable
Quick Jump:

Technical Specifications

TE Connectivity 6PCR-05 technical specifications.

General

Mount
Cable
Mounting Ears
No (Without)
Mounting Insert
No (Without)
Number of Circuits
5
Number of Contacts
5
Number of Positions
5
Orientation
Right Angle
Pitch
9.53mm
RoHS Compliant
No
Termination
Screw

Compliance

RoHS
Not Compliant

Datasheet

TE Connectivity 6PCR-05 Datasheet

Download the complete datasheet for TE Connectivity 6PCR-05 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com