TE Connectivity 6PCR-06-004 technical specifications.
| Mount | Cable |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Pitch | 9.53mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6PCR-06-004 to view detailed technical specifications.
No datasheet is available for this part.