TE Connectivity 6PCR-16-006 technical specifications.
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6 SERIES |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCR-16-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.