
3-position, 1-row straight barrier strip terminal block with 9.53mm pitch. Features copper alloy contacts with tin plating, rated for 300V and a maximum current of 25A per contact. Thermoplastic insulation in black housing, with solder termination and through-hole mounting. UL94 V-0 flammability rating and RoHS compliant. Accommodates wire gauges from 12AWG to 22AWG.
TE Connectivity 6PCV-03-006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.625inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 1.186inch |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Orientation | Straight |
| Package Quantity | 250 |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.7inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-03-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.