TE Connectivity 6PCV-04-009 technical specifications.
| Package/Case | 009 |
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 58.7mm |
| Max Current Rating | 25A |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 160 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6 SERIES |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-04-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.