5-position, 1-row barrier strip terminal block with straight, solder termination. Features a 9.53mm pitch and a 25A maximum current rating, with a 300V voltage rating. Constructed with black thermoplastic insulation and copper alloy terminals, it offers UL94 V-0 flammability. Designed for through-hole, panel, or chassis mounting, it includes mounting ears and inserts for secure installation. Suitable for wire gauges from 12AWG to 22AWG.
TE Connectivity 6PCV-05-009 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 2.686inch |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 130 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-05-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.