
TE Connectivity 6PCV-07 technical specifications.
| Color | Black |
| ELV | Compliant |
| Mount | Cable |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6 SERIES |
| Termination | Screw |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.