TE Connectivity 6PCV-07-006 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Length | 2.686inch |
| Max Current Rating | 25A |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-07-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.