7-position, single-row barrier strip terminal block with straight, solder termination. Features a 9.53mm pitch and a 25A maximum current rating per contact, supporting wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and copper alloy terminals with tin plating, it offers a 600V maximum AC voltage rating. This UL94 V-0 rated component is RoHS and ELV compliant, designed for through-hole mounting.
TE Connectivity 6PCV-07-007 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 2.686inch |
| Max Current Rating | 25A |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 7 |
| Number of Contacts | 7 |
| Number of Levels | 1 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Wire Entries | 7 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-07-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.