TE Connectivity 6PCV-08 technical specifications.
| ELV | Compliant |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Positions | 8 |
| Package Quantity | 95 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.