
TE Connectivity 6PCV-09 technical specifications.
| ELV | Compliant |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.