General purpose barrier strip terminal block featuring 9 positions, 1 row, and 1 deck. Rated for 300V and a maximum current of 25A, with a 9.53mm pitch. Constructed with a black thermoplastic housing and copper alloy terminals with tin plating. Mounts via through-hole and supports wire gauges from 12AWG to 22AWG. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 6PCV-09-006 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.625inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Length | 87.27mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Number of Wire Entries | 9 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pitch | 9.53mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Width | 0.7inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6PCV-09-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.